LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ29701DSER product image
  • BQ29701DSER thumbnail 1
  • BQ29701DSER thumbnail 2
  • BQ29701DSER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI BQ29701DSER

Manufacturer
MPN
BQ29701DSER
LCSC Part #
C783613
Packaging
WSON-6(1.5x1.5)
Customer #
Key Attributes
Voltage and current protection integrated circuits (for single-cell lithium-ion/lithium-polymer batteries)
DatasheetTI BQ29701DSER
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerTI
PackagingWSON-6(1.5x1.5)
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current4uA
0V Battery ChargeSupport
Operating Voltage300mV~8V
Type of BatteryLithium Battery
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Introduction

AI Translation

The BQ2970 battery protection device provides an accurate monitoring and triggering threshold for overcurrent protection under high discharge/charge current operation or battery overcharge conditions. Package: – 6-pin DSE (1.50mm×1.50mm×0.75mm)

The BQ2970 device provides protection functions for lithium-ion/lithium-polymer batteries and monitors external power FETs to provide protection during high charge or discharge currents. In addition, there is also monitoring and protection for overcharged and depleted batteries. These features are achieved with extremely low current consumption during normal mode operation.

Features

AI Translation
  • Input voltage range: VSS – 0.3V to 12V
  • FET drive: CHG and DSG FET drive outputs
  • Voltage sensing on external FETs for OCP within ±5mV (typical)
  • Fault detection: OVP, UVP, OCC, OCD, SCP
  • Zero-voltage charging for depleted batteries
  • Factory-preset protection thresholds: fault detection voltage thresholds, fault trigger timers, fault recovery timers
  • Operating modes without battery charger enabled: normal mode I_CC = 4μA, shutdown I_CC = 100nA
  • Operating temperature range T_A = -40℃ to +85℃

Applications

AI Translation
  • Tablet
  • Mobile phone
  • Handheld data terminal