LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDPOWER TDK30-24S15W

Manufacturer
TDPOWERAsian Brands
MPN
TDK30-24S15W
LCSC Part #
C783536
Packaging
Through Hole,50.8x25.4mm
Customer #
Key Attributes
DC DC CONVERTER 15V 30W
DatasheetTDPOWER TDK30-24S15W
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTDPOWER
PackagingThrough Hole,50.8x25.4mm
Number of Outputs1
Iout2A
Output Voltage15V
Ripple Noise80mVp-p
Frequency - Switching270kHz
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)1.5kV
Output Power30W
Conversion Efficiency90%
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Voltage - Supply9V~36V
Capacitive Load(Max)2200uF

Features

AI Translation
  • Wide input voltage range: 2:1 and 4:1
  • High reliability, 30W full-load power
  • Full-load efficiency up to 90%
  • Isolation voltage 1500V DC
  • Six-sided metal casing, low EMI
  • Input under-voltage protection, over-current protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40°C~+85°C
  • CE certified, RoHS compliant
  • CE-EMC: B-E191227390
  • CE-LVD: B-E191227391

Applications

AI Translation
  • Designed for isolated input/output distributed power supply systems on PCBs
  • Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries