TDPOWER TDK15-24D24W
| Manufacturer | TDPOWERAsian Brands |
| MPN | TDK15-24D24W |
| LCSC Part # | C783531 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER ±24V 15W |
| Datasheet | TDPOWER TDK15-24D24W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 320mA | |
| Output Voltage | ±24V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 270kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Output Power | 15W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 470uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 320mA | |
| Output Voltage | ±24V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 270kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Output Power | 15W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 470uF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide input voltage range 2:1 and 4:1
- High reliability, fully compatible with T_YMD-15WR3 series
- Rated power 15W, efficiency up to 89%
- No-load low power consumption mode, 1500V DC isolation voltage
- Six-sided metal shielding, low EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C ~ +85°C
- CE certified; specify lead-free standard when ordering
- 100% domestic components supported
- 3-year warranty
In-Stock: 73
73 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.4241 | $ 7.42 |
| 10+ | $ 6.6503 | $ 66.50 |
| 30+ | $ 5.9344 | $ 178.03 |
| 80+ | $ 5.562 | $ 444.96 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 320mA | |
| Output Voltage | ±24V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 270kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Output Power | 15W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 470uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 320mA | |
| Output Voltage | ±24V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 270kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Output Power | 15W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 470uF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide input voltage range 2:1 and 4:1
- High reliability, fully compatible with T_YMD-15WR3 series
- Rated power 15W, efficiency up to 89%
- No-load low power consumption mode, 1500V DC isolation voltage
- Six-sided metal shielding, low EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C ~ +85°C
- CE certified; specify lead-free standard when ordering
- 100% domestic components supported
- 3-year warranty
C783531 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



