muRata CSTLS10M0G53-A0
| Manufacturer | |
| MPN | CSTLS10M0G53-A0 |
| LCSC Part # | C783291 |
| Packaging | SIP-3-2.5mm |
| Customer # | |
| Key Attributes | Piezoelectric Ceramic Resonator |
| Datasheet | muRata CSTLS10M0G53-A0 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 10MHz | |
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 25Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 10MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 25Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 10MHz | |
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 25Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 10MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 25Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



