Brightking 2RM470L-8/B
| Manufacturer |
Brightking
Asian Brands |
| Mfr. Part # | 2RM470L-8/B |
| LCSC Part # | C78316 |
| Package | Through Hole,D8xL6mm |
| Customer # | |
| Key Attributes | GDT 470V 10kA 2 POLE TH |
| Description | Gas Discharge Tube 470V 10kA ±20% 2 POLE Through Hole,D8xL6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Package | Through Hole,D8xL6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
12,045
12,045
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2502 | $ 1.25 |
50+ | $ 0.1998 | $ 9.99 |
200+ | $ 0.1782 | $ 35.64 |
500+ | $ 0.1512 | $ 75.60 |
2,500+ | $ 0.1392 | $ 348.00 |
5,000+ | $ 0.1321 | $ 660.50 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$