EG Micro EG1166
| Manufacturer | EG MicroAsian Brands |
| MPN | EG1166 |
| LCSC Part # | C782861 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 600V dual-switch forward switching power supply IC |
| Datasheet | EG Micro EG1166 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | 2A;2.5A | |
| Frequency - Switching | 60kHz~72kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 600V | |
| Voltage - Supply | 9V~20V | |
| Features | Adjustable soft-start;Under-voltage lockout;Synchronous rectification drive;Leading edge blanking;Adjustable current limiting;Hiccup current limiting;Under Voltage Protection;Over Current Protection;Short Circuit Protection | |
| Topology | Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 48% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | 2A;2.5A | |
| Frequency - Switching | 60kHz~72kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 600V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 9V~20V | |
| Features | Adjustable soft-start;Under-voltage lockout;Synchronous rectification drive;Leading edge blanking;Adjustable current limiting;Hiccup current limiting;Under Voltage Protection;Over Current Protection;Short Circuit Protection | |
| Topology | Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 48% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
EG1166 is a dual-switch forward power management IC with an integrated 600V half-bridge driver. It incorporates a voltage reference, oscillator, error amplifier, current limiting protection, short-circuit protection, half-bridge driver, and active synchronous rectification, making it ideal for high-voltage, high-current applications.
Features
AI Translation
- Dedicated IC for dual-transistor forward converter
- Adjustable operating frequency (0–300KHz) via single external capacitor
- Integrated 5V reference voltage with UVLO:
- Vcc turn-on threshold: 16.5V
- Vcc turn-off threshold: 8V
- Cycle-by-cycle current limiting
- Active synchronous rectification control
- Built-in soft-start circuit
- Integrated 600V half-bridge driver for direct MOSFET drive
- Package: SOP16
Applications
AI Translation
- Industrial power supplies
- LED displays
- Battery chargers
- Industrial control systems
- Telecom power systems
- Isolated DC-DC
- Inverter power supplies
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | 2A;2.5A | |
| Frequency - Switching | 60kHz~72kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 600V | |
| Voltage - Supply | 9V~20V | |
| Features | Adjustable soft-start;Under-voltage lockout;Synchronous rectification drive;Leading edge blanking;Adjustable current limiting;Hiccup current limiting;Under Voltage Protection;Over Current Protection;Short Circuit Protection | |
| Topology | Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 48% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | 2A;2.5A | |
| Frequency - Switching | 60kHz~72kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 600V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 9V~20V | |
| Features | Adjustable soft-start;Under-voltage lockout;Synchronous rectification drive;Leading edge blanking;Adjustable current limiting;Hiccup current limiting;Under Voltage Protection;Over Current Protection;Short Circuit Protection | |
| Topology | Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 48% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
EG1166 is a dual-switch forward power management IC with an integrated 600V half-bridge driver. It incorporates a voltage reference, oscillator, error amplifier, current limiting protection, short-circuit protection, half-bridge driver, and active synchronous rectification, making it ideal for high-voltage, high-current applications.
Features
AI Translation
- Dedicated IC for dual-transistor forward converter
- Adjustable operating frequency (0–300KHz) via single external capacitor
- Integrated 5V reference voltage with UVLO:
- Vcc turn-on threshold: 16.5V
- Vcc turn-off threshold: 8V
- Cycle-by-cycle current limiting
- Active synchronous rectification control
- Built-in soft-start circuit
- Integrated 600V half-bridge driver for direct MOSFET drive
- Package: SOP16
Applications
AI Translation
- Industrial power supplies
- LED displays
- Battery chargers
- Industrial control systems
- Telecom power systems
- Isolated DC-DC
- Inverter power supplies
C782861 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



