SEMBO 10D820K
| Manufacturer | SEMBOAsian Brands |
| MPN | 10D820K |
| LCSC Part # | C782658 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 135V 65V 50V 74V~90V Through Hole Varistors, MOVs |
| Datasheet | SEMBO 10D820K |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SEMBO | |
| Packaging | Through Hole | |
| Clamping Voltage | 135V | |
| Rated Wattage | 400mW | |
| Pitch | - | |
| Energy | 16.8J | |
| Capacitance | 1.2nF@1kHz | |
| Maximum DC Volts | 65V | |
| Maximum AC Volts | 50V | |
| Varistor Voltage | 74V~90V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SEMBO | |
| Packaging | Through Hole | |
| Clamping Voltage | 135V | |
| Rated Wattage | 400mW | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Energy | 16.8J | |
| Capacitance | 1.2nF@1kHz | |
| Maximum DC Volts | 65V | |
| Maximum AC Volts | 50V | |
| Varistor Voltage | 74V~90V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SEMBO | |
| Packaging | Through Hole | |
| Clamping Voltage | 135V | |
| Rated Wattage | 400mW | |
| Pitch | - | |
| Energy | 16.8J | |
| Capacitance | 1.2nF@1kHz | |
| Maximum DC Volts | 65V | |
| Maximum AC Volts | 50V | |
| Varistor Voltage | 74V~90V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SEMBO | |
| Packaging | Through Hole | |
| Clamping Voltage | 135V | |
| Rated Wattage | 400mW | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Energy | 16.8J | |
| Capacitance | 1.2nF@1kHz | |
| Maximum DC Volts | 65V | |
| Maximum AC Volts | 50V | |
| Varistor Voltage | 74V~90V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
C782658 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



