SEMBO SMBJ6.0A
| Manufacturer | SEMBOAsian Brands |
| MPN | SMBJ6.0A |
| LCSC Part # | C782422 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | 10.3VC Clamp 58.3A Ipp TVS DIODE SMB(DO-214AA) |
| Datasheet | SEMBO SMBJ6.0A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMBO | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.67V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 800uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMBO | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.67V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 800uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For surface mounted application
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps from 0 volt to BV min. Typical less than 1
- High temperature soldering guaranteed: 250°C/10 seconds at terminals
- Plastic package has Underwriters Laboratory Flammability Classification 94V - 0
- 600 watts peak pulse power capability with a 10×1000 us waveform by 0.01% duty cycle
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMBO | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.67V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 800uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMBO | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.67V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 800uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For surface mounted application
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps from 0 volt to BV min. Typical less than 1
- High temperature soldering guaranteed: 250°C/10 seconds at terminals
- Plastic package has Underwriters Laboratory Flammability Classification 94V - 0
- 600 watts peak pulse power capability with a 10×1000 us waveform by 0.01% duty cycle
C782422 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



