LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74LVC138APWRG4

Manufacturer
MPN
SN74LVC138APWRG4
LCSC Part #
C7817
Packaging
TSSOP-16
Customer #
Key Attributes
1.65V~3.6V 10uA 6.7ns@3.3V,50pF Level shifting TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS
DatasheetTI SN74LVC138APWRG4
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingTSSOP-16
TypeDecoder
Series74LVC
Number of Channels-
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+85℃
Quiescent Current10uA
Current - Output High(IOH)24mA
Propagation Delay6.7ns@3.3V,50pF
FunctionLevel shifting
Current - Output Low(IOL)24mA

Introduction

AI Translation

The SN54LVC138A 3- line to 8- line decoder/demultiplexer is designed for 2.7- V to 3.6 - V VCC operation, and the SN74LVC138A 3- line to 8- line decoder/demultiplexer is designed for 1.65- V to 3.6 - V VCC operation. The 'LVC138A devices are designed for high- performance memory- decoding or data- routing applications requiring very short propagation delay times. In high- performance memory systems, these decoders minimize the effects of system decoding. When employed with high- speed memories utilizing a fast enable circuit, delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible. The conditions at the binary- select inputs and the three enable inputs select one of eight output lines. Two active- low enable inputs and one active- high enable input reduce the need for external gates or inverters when expanding. A 24- line decoder can be implemented without external inverters, and a 32- line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications. Inputs can be driven from either 3.3- V or 5- V devices. This feature allows the use of these devices as translatr in a mixed 3.3- V/5- V system environment.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 5.8 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • High-performance memory decoding
  • Data routing applications requiring minimal propagation delay
  • High-speed memory systems
  • Level translation in mixed 3.3V/5V system environments
  • Demultiplexing applications