LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin KCXI2002G680MF product image
  • KCXI2002G680MF thumbnail 1
  • KCXI2002G680MF thumbnail 2
  • KCXI2002G680MF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin KCXI2002G680MF

Manufacturer
YminAsian Brands
MPN
KCXI2002G680MF
LCSC Part #
C781266
Packaging
Through Hole,D16xL20mm
Customer #
Key Attributes
CAP ALUM 68uF ±20% 400V TH
DatasheetYmin KCXI2002G680MF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.908$ 0.91
10+$ 0.7391$ 7.39
30+$ 0.6546$ 19.64
176+$ 0.5702$ 100.36
528+$ 0.5198$ 274.45
1,056+$ 0.4938$ 521.45
Standard Packaging176/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D16xL20mm
Tolerance±20%
Voltage Rating400V
Lifetime3000hrs@105℃
Capacitance68uF
Ripple Current-
Pin Spacing7.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter16mm