LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES ZXTR2105FF-7

Manufacturer
MPN
ZXTR2105FF-7
LCSC Part #
C780924
Packaging
SOT-23F
Customer #
Key Attributes
60V Input, 5V 15mA Regulator
DatasheetDIODES ZXTR2105FF-7
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-23F
Output Voltage5V
Number of Outputs1
Operating Temperature-65℃~+150℃@(Tj)
Supply Current (Iq)4mA
Output ConfigurationPositive
Operating Voltage60V
Output Current15mA
Features-
Output TypeFixed

Introduction

AI Translation

The ZXTR2105FF monolithically integrates a transistor, zener diode and resistor to function as a linear regulator. The device regulates with a 5V nominal output at 15mA. It is designed for use in highvoltage applications where standard linear regulators cannot be used. This function is fully integrated into a SOT23F package, minimizing PCB area and reducing the number of components when compared with a multi-chip discrete solution.

Features

AI Translation
  • Series Linear Regulator Using Emitter-Follower Stage
  • Input Voltage = 7 to 60V (For Regulated Output Voltage)
  • Output Voltage = 5V ±5%
  • Fully Integrated into a SOT23F Package
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Supply Voltage Regulation for 12V to 5V Rails
  • Supply Voltage Regulation for 24V to 5V Rails
  • Supply Voltage Regulation for Other Customized Input Rails