DIODES ZXT690BKQTC
| Manufacturer | |
| MPN | ZXT690BKQTC |
| LCSC Part # | C780919 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 45V 500 3A 1 NPN NPN TO-252 Single Bipolar Transistors |
| Datasheet | DIODES ZXT690BKQTC |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 500 | |
| Pd - Power Dissipation | 1.6W | |
| Current - Collector(Ic) | 3A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 350mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 500 | |
| Pd - Power Dissipation | 1.6W | |
| Current - Collector(Ic) | 3A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 350mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- BVCEO > 45V
- lC = 3A High Continuous Collector Current
- lCM = 6A Peak Pulse Current
- High Gain Device > 400 @1A
- RCE(SAT) = 77mΩ for Low Equivalent On-Resistance
- hFE Specified Up to 6A for a High Gain Hold Up
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP capable
Applications
AI Translation
- DC-DC Converters
- Power Switches
- IGBT & MOSFET Gate Drivers
- Motor Control
- Automotive Circuits
- Siren Drivers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 500 | |
| Pd - Power Dissipation | 1.6W | |
| Current - Collector(Ic) | 3A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 350mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 500 | |
| Pd - Power Dissipation | 1.6W | |
| Current - Collector(Ic) | 3A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 350mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- BVCEO > 45V
- lC = 3A High Continuous Collector Current
- lCM = 6A Peak Pulse Current
- High Gain Device > 400 @1A
- RCE(SAT) = 77mΩ for Low Equivalent On-Resistance
- hFE Specified Up to 6A for a High Gain Hold Up
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP capable
Applications
AI Translation
- DC-DC Converters
- Power Switches
- IGBT & MOSFET Gate Drivers
- Motor Control
- Automotive Circuits
- Siren Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



