DIODES LMV324BG-13
| Manufacturer | |
| MPN | LMV324BG-13 |
| LCSC Part # | C780854 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 60mA 4 1.7mV 1V/us 65dB 50nA 340uA Rail-to-rail output SOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | DIODES LMV324BG-13 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SOP-14 | |
| Output Current | 60mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 340uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 23nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SOP-14 | |
| Output Current | 60mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 340uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 23nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
The LMV321/LMV358/LMV324 are low voltage (2.7V to 5.5V) single, dual and quad operational amplifiers. The LMV321/LMV358/LMV324 are designed to effectively reduce cost and space at low voltage levels. These devices have the capability of rail-to-rail output swing and input common-mode voltage range includes ground. They can also achieve an efficient speed-to-power ratio, utilizing 1 MHz bandwidth and 1V/µs slew rate at a low supply current. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source. The LMV321 is available in 5-Pin SOT353/SOT25 packages that reduce space on PC boards and portable electronic devices. The LMV324 is available in the SO-14 and TSSOP-14 package. The LMV358 is available in the MSOP-8 and SO-8 packages.
Features
- Guaranteed 2.7V and 5V Performance
- Crossover Distortion Eliminated
- Operating Temperature Range (-40°C to +125°C)
- Gain-bandwidth Product 1 MHz
- Low Supply Current - LMV321 110µA Typ - LMV358 190µA Typ - LMV324 340µA Typ
- Rail-to-Rail Output Swing @ 10kΩ - V+ - 10mV to V+ + 10mV
- Input Common Mode Voltage Range (-0.2 to V+ - 0.8V)
- Manufactured in Standard CMOS Process
- SOT353, SOT25, MSOP-8, SO-8, SO-14 & TSSOP-14: Available in “Green” Molding Compound (No Br, Sb)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Active Filters
- General Purpose Low Voltage Applications
- General Purpose Portable Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3458 | $ 1.73 |
| 50+ | $ 0.2745 | $ 13.73 |
| 150+ | $ 0.2439 | $ 36.59 |
| 500+ | $ 0.2058 | $ 102.90 |
| 2,500+ | $ 0.1888 | $ 472.00 |
| 5,000+ | $ 0.1786 | $ 893.00 |
| 10,000+ | $ 0.1765 | $ 1765.00 |
| 20,000+ | $ 0.1751 | $ 3502.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SOP-14 | |
| Output Current | 60mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 340uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 23nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SOP-14 | |
| Output Current | 60mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 340uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 23nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
The LMV321/LMV358/LMV324 are low voltage (2.7V to 5.5V) single, dual and quad operational amplifiers. The LMV321/LMV358/LMV324 are designed to effectively reduce cost and space at low voltage levels. These devices have the capability of rail-to-rail output swing and input common-mode voltage range includes ground. They can also achieve an efficient speed-to-power ratio, utilizing 1 MHz bandwidth and 1V/µs slew rate at a low supply current. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source. The LMV321 is available in 5-Pin SOT353/SOT25 packages that reduce space on PC boards and portable electronic devices. The LMV324 is available in the SO-14 and TSSOP-14 package. The LMV358 is available in the MSOP-8 and SO-8 packages.
Features
- Guaranteed 2.7V and 5V Performance
- Crossover Distortion Eliminated
- Operating Temperature Range (-40°C to +125°C)
- Gain-bandwidth Product 1 MHz
- Low Supply Current - LMV321 110µA Typ - LMV358 190µA Typ - LMV324 340µA Typ
- Rail-to-Rail Output Swing @ 10kΩ - V+ - 10mV to V+ + 10mV
- Input Common Mode Voltage Range (-0.2 to V+ - 0.8V)
- Manufactured in Standard CMOS Process
- SOT353, SOT25, MSOP-8, SO-8, SO-14 & TSSOP-14: Available in “Green” Molding Compound (No Br, Sb)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Active Filters
- General Purpose Low Voltage Applications
- General Purpose Portable Devices
C780854 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPV324S14 | TECH PUBLIC | SOP-14 | 2,475 | $ 0.2325 |



