LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74LVC2G157DCTR

Manufacturer
MPN
SN74LVC2G157DCTR
LCSC Part #
C78048
Packaging
SM8
Customer #
Key Attributes
Single 2-Line to 1-Line Data Selector Multiplexer
DatasheetTI SN74LVC2G157DCTR
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSM8
TypeMultiplexer
Series74LVC
Number of Channels2/1
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+85℃
Quiescent Current10uA
Current - Output High(IOH)32mA
Propagation Delay6ns@3.3V,50pF
FunctionPower-off protection;Level shifting
Current - Output Low(IOL)32mA

Introduction

AI Translation

This single 2-line to 1-line data selector multiplexer is designed for 1.65-V to 5.5-V Vcc operation. The SN74LVC2G157 device features a common strobe (G(overline)) input. When the strobe is high, Y is low and Υ(overline) is high. When the strobe is low, a single bit is selected from one of two sources and is routed to the outputs. The device provides true and complementary data. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the Texas Instruments NanoFree™ Package
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 6 ns at 3.3 V
  • Low Power Consumption, 10-μA Maximum ICC
  • ±24-mA Output Drive at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
  • Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Can Be Used as a Down Translator to Translate Inputs From a Maximum of 5.5 V Down to the VCC Level
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 2000-V Human Body Model (A114-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Barcode Scanner
  • Cable Solutions
  • E-Books
  • Embedded PC
  • Field Transmitter: Temperature or Pressure Sensors
  • Fingerprint Biometrics
  • HVAC: Heating, Ventilating, and Air Conditioning
  • Network-Attached Storage (NAS)
  • Server Motherboard and PSU
  • Software Defined Radio (SDR)
  • TV: High Definition (HDTV), LCD, and Digital Video Communications Systems
  • Wireless Data Access Cards, Headsets, Keyboards, Mice, and LAN Cards