JSCJ RB500V-40
| Manufacturer | JSCJAsian Brands |
| MPN | RB500V-40 |
| LCSC Part # | C77346 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V SOD-323 |
| Datasheet | JSCJ RB500V-40 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOD-323 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 450mV@10mA | |
| Reverse Leakage Current (Ir) | 1uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOD-323 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 450mV@10mA | |
| Reverse Leakage Current (Ir) | 1uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOD-323 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 450mV@10mA | |
| Reverse Leakage Current (Ir) | 1uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOD-323 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 450mV@10mA | |
| Reverse Leakage Current (Ir) | 1uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



