STEIPU G3F-24MV3
| Manufacturer | STEIPUAsian Brands |
| MPN | G3F-24MV3 |
| LCSC Part # | C771745 |
| Packaging | Through Hole,19.2x15.5mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 15A 24V |
| Datasheet | STEIPU G3F-24MV3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | STEIPU | |
| Packaging | Through Hole,19.2x15.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 1.6kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19.2mm | |
| Coil Type | - | |
| Width | 15.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 15A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 10A@250VAC;15A@125VAC;10A@28VDC | |
| Contact Material | AgSnO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | STEIPU | |
| Packaging | Through Hole,19.2x15.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 1.6kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19.2mm |
| Type | Description | |
|---|---|---|
| Coil Type | - | |
| Width | 15.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 15A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 10A@250VAC;15A@125VAC;10A@28VDC | |
| Contact Material | AgSnO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4391 | $ 0.44 |
| 10+ | $ 0.3486 | $ 3.49 |
| 50+ | $ 0.2958 | $ 14.79 |
| 100+ | $ 0.246 | $ 24.60 |
| 500+ | $ 0.2248 | $ 112.40 |
| 1,000+ | $ 0.2113 | $ 211.30 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | STEIPU | |
| Packaging | Through Hole,19.2x15.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 1.6kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19.2mm | |
| Coil Type | - | |
| Width | 15.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 15A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 10A@250VAC;15A@125VAC;10A@28VDC | |
| Contact Material | AgSnO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | STEIPU | |
| Packaging | Through Hole,19.2x15.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 1.6kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19.2mm |
| Type | Description | |
|---|---|---|
| Coil Type | - | |
| Width | 15.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 15A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 10A@250VAC;15A@125VAC;10A@28VDC | |
| Contact Material | AgSnO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
C771745 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



