LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC139APWR product image
  • SN74LVC139APWR thumbnail 1
  • SN74LVC139APWR thumbnail 2
  • SN74LVC139APWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC139APWR

Manufacturer
MPN
SN74LVC139APWR
LCSC Part #
C7662
Packaging
TSSOP-16
Customer #
Key Attributes
Dual 2-Line to 4-Line Decoder/Demultiplexer
DatasheetTI SN74LVC139APWR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingTSSOP-16
TypeDecoder
Series74LVC
Number of Channels4/8
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+85℃
Quiescent Current10uA
Current - Output High(IOH)24mA
Propagation Delay6.2ns@3.3V,50pF
FunctionLevel shifting
Current - Output Low(IOL)24mA

Introduction

AI Translation

This dual 2- line to 4- line decoder/demultiplexer is designed for 1.65- V to 3.6V - VCC operation. The device comprises two individual 2- line to 4- line decoders in a single package. The active- low enable (G(overline)) input can be used as a data line in demultiplexing applications. This decoder/demultiplexer features fully buffered inputs, each of which represents only one normalized load to its driving circuit. Inputs can be driven from either 3.3- V or 5- V devices. This feature allows the use of this device as a translator in a mixed 3.3- V/5- V system environment.

Features

AI Translation
  • Operates From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 6.2 ns
  • Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V TA = 25℃
  • Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V TA = 25℃
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Decoding applications
  • Demultiplexing applications
  • Level translation in mixed 3.3V/5V systems