TDK C1608C0G2E101JT000N
| Manufacturer | |
| MPN | C1608C0G2E101JT000N |
| LCSC Part # | C76606 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 100pF 250V C0G 0603 |
| Datasheet | TDK C1608C0G2E101JT000N |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,520
3,520 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0393 | $ 0.79 |
| 200+ | $ 0.0328 | $ 6.56 |
| 600+ | $ 0.0292 | $ 17.52 |
| 4,000+ | $ 0.027 | $ 108.00 |
| 8,000+ | $ 0.0251 | $ 200.80 |
| 20,000+ | $ 0.0241 | $ 482.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
C76606 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GQM1875C2E101JB12D | muRata | Similar | 0603 | 6,265 | $ 0.3003 | ||
| C0603C101JAGACAUTO | KEMET | Similar | 0603 | 100 | $ 0.2536 | ||
| FM18N101J251PSG | PSA | Similar | 0603 | 800 | $ 0.0173 | ||
| TCC0603COG101J251CT | CCTC | Similar | 0603 | 44,800 | $ 0.0106 | ||
| 0603CG101J251NT | FH | Similar | 0603 | 65,600 | $ 0.0033 |



