TI SN74HC126DR
| Manufacturer | |
| MPN | SN74HC126DR |
| LCSC Part # | C7644 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | QUADRUPLE BUS BUFFER GATES WITH 3-STATE OUTPUTS |
| Datasheet | TI SN74HC126DR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Function | Output enable | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Bidirectional | |
| Number of Elements | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | 24ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Function | Output enable | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Bidirectional | |
| Number of Elements | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | 24ns@4.5V,50pF |
Introduction
These quadruple bus buffer gates feature independent line drivers with 3- state outputs. Each output is disabled when the associated output- enable (OE) input is low. To ensure the high- impedance state during power up or power down, OE should be tied to GND through a pullup resistor; the minimum value of the resistor is determined by the current- sourcing capability of the driver.
Features
- Wide Operating Voltage Range of 2 V to 6 V
- High- Current 3- State Outputs
- Interface Directly With System Bus or Can Drive Up To 15 LSTTL Loads
- Low Power Consumption, 80- μA Max ICC
- Typical tpd = 11 ns
- ±6- mA Output Drive at 5 V
- Low Input Current of 1 μA Max
Applications
- System bus interface driver
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Function | Output enable | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Bidirectional | |
| Number of Elements | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | 24ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Function | Output enable | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Bidirectional | |
| Number of Elements | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | 24ns@4.5V,50pF |
Introduction
These quadruple bus buffer gates feature independent line drivers with 3- state outputs. Each output is disabled when the associated output- enable (OE) input is low. To ensure the high- impedance state during power up or power down, OE should be tied to GND through a pullup resistor; the minimum value of the resistor is determined by the current- sourcing capability of the driver.
Features
- Wide Operating Voltage Range of 2 V to 6 V
- High- Current 3- State Outputs
- Interface Directly With System Bus or Can Drive Up To 15 LSTTL Loads
- Low Power Consumption, 80- μA Max ICC
- Typical tpd = 11 ns
- ±6- mA Output Drive at 5 V
- Low Input Current of 1 μA Max
Applications
- System bus interface driver
C7644 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



