3M N3429-6302RB
| Manufacturer | |
| MPN | N3429-6302RB |
| LCSC Part # | C7604211 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole RA 125V 13 2 2.54mm 1A Tin 26P -55℃~+105℃ Black 2.54mm 2x13P Through Hole Headers, Male Pins RoHS |
| Datasheet | 3M N3429-6302RB |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Reference Series | RA | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Tin | |
| Number of PINs | 26P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | PCT | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 52.4mm | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x13P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Reference Series | RA | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Tin | |
| Number of PINs | 26P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | PCT | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 52.4mm | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x13P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.019 | $ 7.02 |
| 10+ | $ 6.0686 | $ 60.69 |
| 30+ | $ 5.4897 | $ 164.69 |
| 100+ | $ 5.0031 | $ 500.31 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Reference Series | RA | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Tin | |
| Number of PINs | 26P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | PCT | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 52.4mm | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x13P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Reference Series | RA | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Tin | |
| Number of PINs | 26P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | PCT | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 52.4mm | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x13P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| N3429-6202RB | 3M | Similar | Through Hole | 23 | $ 7.2963 | ||
| N3429-6303RB | 3M | Similar | Through Hole | 0 | $ 7.8051 |
2 more alternative parts.View all substitutes
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

