TECH PUBLIC AO3404
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AO3404 |
| LCSC Part # | C7603370 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23 |
| Datasheet | TECH PUBLIC AO3404 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 31mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 255pF | |
| Gate Charge(Qg) | 5.2nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 31mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 255pF | |
| Gate Charge(Qg) | 5.2nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS) = 30V, Drain Current (ID) = 5.8A
- RDS(ON) < 31mΩ at VGS = 10V
- RDS(ON) < 43mΩ at VGS = 4.5V
- High power and current handling capability
- Lead-free compliant
- Surface mount package
Applications
AI Translation
- Load switch
- PWM applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 11,940
11,940 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0511 | $ 0.51 |
| 100+ | $ 0.0409 | $ 4.09 |
| 300+ | $ 0.0358 | $ 10.74 |
| 3,000+ | $ 0.0319 | $ 95.70 |
| 6,000+ | $ 0.0289 | $ 173.40 |
| 9,000+ | $ 0.0273 | $ 245.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 31mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 255pF | |
| Gate Charge(Qg) | 5.2nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 31mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 255pF | |
| Gate Charge(Qg) | 5.2nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS) = 30V, Drain Current (ID) = 5.8A
- RDS(ON) < 31mΩ at VGS = 10V
- RDS(ON) < 43mΩ at VGS = 4.5V
- High power and current handling capability
- Lead-free compliant
- Surface mount package
Applications
AI Translation
- Load switch
- PWM applications
C7603370 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AO3404A | TECH PUBLIC | SOT-23 | 6,790 | $ 0.0485 | ||
| FDN359BN | TECH PUBLIC | SOT-23 | 670 | $0.0449 $0.0472 | ||
| IRLML0030TRPBF-G | TECH PUBLIC | SOT-23 | 910 | $ 0.0427 | ||
| AO3400 | TECH PUBLIC | SOT-23-3L | 2,420 | $ 0.0555 | ||
| TPMV19XNEAR | TECH PUBLIC | SOT-23 | 9,000 | $ 0.1013 | ||
| TPMV20XNER | TECH PUBLIC | SOT-23 | 9,000 | $ 0.1013 | ||
| TPMV50XNEAR | TECH PUBLIC | SOT-23 | 8,745 | $0.0960 $0.101 | ||
| AO3400A | TECH PUBLIC | SOT-23 | 6,820 | $ 0.0426 | ||
| AO3480 | TECH PUBLIC | SOT-23 | 3,300 | $ 0.0436 | ||
| AO3400L | TECH PUBLIC | SOT-23 | 13,260 | $ 0.0258 |



