LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NE570DR2G

Manufacturer
MPN
NE570DR2G
LCSC Part #
C7595
Packaging
SOIC-16-300mil
Customer #
Key Attributes
4.3mA 6V~24V SOIC-16-300mil Audio Amplifiers RoHS
Datasheetonsemi NE570DR2G
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
Manufactureronsemi
PackagingSOIC-16-300mil
Quiescent Current4.3mA
Voltage - Supply6V~24V
Total Harmonic Distortion + Noise (THD+N)-
Features-
Operating Temperature0℃~+70℃
Number of Inputs-
Signal-to-Noise Ratio-
Speaker Channels-
Efficiency-
Output Power-
Class-
Power Supply Rejection Ratio (PSRR)-

Introduction

AI Translation

The NE570 is a versatile low cost dual gain control circuit in which either channel may be used as a dynamic range compressor or expandor. Each channel has a full−wave rectifier to detect the average value of the signal, a linerarized temperature−compensated variable gain cell, and an operational amplifier. The NE570 compandor building blocks are a full−wave rectifier, a variable gain cell, an operational amplifier and a bias system. The arrangement of these blocks in the IC result in a circuit which can perform well with few external components, yet can be adapted to many diverse applications.

Features

AI Translation
  • Complete Compressor and Expandor in One IC
  • Temperature Compensated
  • Greater than 110 dB Dynamic Range
  • Operates Down to 6.0 VDC
  • System Levels Adjustable with External Components
  • Distortion may be Trimmed Out
  • Pb−Free Packages are Available

Applications

AI Translation
  • Cellular Radio
  • Telephone Trunk Comandor
  • High Level Limiter
  • Low Level Expandor − Noise Gate
  • Dynamic Noise Reduction Systems
  • Voltage−Controlled Amplifier Dynamic Filters