KENTA KT9-118-151
| Manufacturer | |
| MPN | KT9-118-151 |
| LCSC Part # | C7587537 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized Tools |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Specialized Tools | |
| Manufacturer | KENTA | |
| Packaging | - | |
| capacity | 10Ton 102Kn | |
| stroke | 100mm | |
| material quality | - | |
| Overall weight | - | |
| Extended Height | 876mm | |
| Maximum height | - | |
| Minimum height | - | |
| Body height | 876mm | |
| Specifications | Outer diameter 72mm; plunger diameter 32mm; oil storage capacity 265cm³ | |
| working pressure | 700bar | |
| Recommended pump | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Specialized Tools | |
| Manufacturer | KENTA | |
| Packaging | - | |
| capacity | 10Ton 102Kn | |
| stroke | 100mm | |
| material quality | - | |
| Overall weight | - |
| Type | Description | |
|---|---|---|
| Extended Height | 876mm | |
| Maximum height | - | |
| Minimum height | - | |
| Body height | 876mm | |
| Specifications | Outer diameter 72mm; plunger diameter 32mm; oil storage capacity 265cm³ | |
| working pressure | 700bar | |
| Recommended pump | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2563.4025 | $ 2563.40 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Specialized Tools | |
| Manufacturer | KENTA | |
| Packaging | - | |
| capacity | 10Ton 102Kn | |
| stroke | 100mm | |
| material quality | - | |
| Overall weight | - | |
| Extended Height | 876mm | |
| Maximum height | - | |
| Minimum height | - | |
| Body height | 876mm | |
| Specifications | Outer diameter 72mm; plunger diameter 32mm; oil storage capacity 265cm³ | |
| working pressure | 700bar | |
| Recommended pump | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Specialized Tools | |
| Manufacturer | KENTA | |
| Packaging | - | |
| capacity | 10Ton 102Kn | |
| stroke | 100mm | |
| material quality | - | |
| Overall weight | - |
| Type | Description | |
|---|---|---|
| Extended Height | 876mm | |
| Maximum height | - | |
| Minimum height | - | |
| Body height | 876mm | |
| Specifications | Outer diameter 72mm; plunger diameter 32mm; oil storage capacity 265cm³ | |
| working pressure | 700bar | |
| Recommended pump | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


