TUDOR Hex Socket Head Cap Screw DIN912 M18X50 Alloy Steel Grade 12.9 Bagged
| Manufacturer | |
| MPN | TUFV181050 |
| LCSC Part # | C7575519 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR Hex Socket Head Cap Screw DIN912 M18X50 Alloy Steel Grade 12.9 Bagged |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Alloy steel | |
| standard | DIN912 | |
| nominal diameter | 18mm | |
| specifications | M18X50 | |
| Nominal length | 50mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Alloy steel |
| Type | Description | |
|---|---|---|
| standard | DIN912 | |
| nominal diameter | 18mm | |
| specifications | M18X50 | |
| Nominal length | 50mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 86.7687 | $ 86.77 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Alloy steel | |
| standard | DIN912 | |
| nominal diameter | 18mm | |
| specifications | M18X50 | |
| Nominal length | 50mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Alloy steel |
| Type | Description | |
|---|---|---|
| standard | DIN912 | |
| nominal diameter | 18mm | |
| specifications | M18X50 | |
| Nominal length | 50mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

