VBsemi Elec SI7495DP-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SI7495DP-VB |
| LCSC Part # | C7569058 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 100A DFN5x6-8 |
| Datasheet | VBsemi Elec SI7495DP-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.375nF | |
| Current - Continuous Drain(Id) | 100A | |
| Ciss-Input Capacitance | 7.05nF | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss) | 1.215nF | |
| RDS(on) | 4mΩ@10V;6mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 130nC@10V;78nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.375nF | |
| Current - Continuous Drain(Id) | 100A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 7.05nF | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss) | 1.215nF | |
| RDS(on) | 4mΩ@10V;6mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 130nC@10V;78nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Notebook computers
- Load switch
- P-channel MOSFET
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.375nF | |
| Current - Continuous Drain(Id) | 100A | |
| Ciss-Input Capacitance | 7.05nF | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss) | 1.215nF | |
| RDS(on) | 4mΩ@10V;6mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 130nC@10V;78nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.375nF | |
| Current - Continuous Drain(Id) | 100A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 7.05nF | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss) | 1.215nF | |
| RDS(on) | 4mΩ@10V;6mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 130nC@10V;78nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Notebook computers
- Load switch
- P-channel MOSFET
C7569058 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



