VBsemi Elec FDS6680S-NL-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDS6680S-NL-VB |
| LCSC Part # | C7569004 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 13A SO-8 |
| Datasheet | VBsemi Elec FDS6680S-NL-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 800pF | |
| Gate Charge(Qg) | 6.8nC@5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 800pF | |
| Gate Charge(Qg) | 6.8nC@5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- Optimized for high-side synchronous rectifier operation
- 100% Rg tested
- 100% UIS tested
Applications
AI Translation
- Laptop CPU core
- High-end switching
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3493$ 0.2970 | $ 1.49 |
| 50+ | $ 0.2772$ 0.2357 | $ 11.79 |
| 150+ | $ 0.2464$ 0.2095 | $ 31.43 |
| 500+ | $ 0.2078$ 0.1767 | $ 88.35 |
| 2,500+ | $ 0.1907$ 0.1621 | $ 405.25 |
| 4,000+ | $ 0.1804$ 0.1534 | $ 613.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 800pF | |
| Gate Charge(Qg) | 6.8nC@5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 800pF | |
| Gate Charge(Qg) | 6.8nC@5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- Optimized for high-side synchronous rectifier operation
- 100% Rg tested
- 100% UIS tested
Applications
AI Translation
- Laptop CPU core
- High-end switching
C7569004 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MTB11N03Q8-VB | VBsemi Elec | SO-8 | 39 | $0.3696 $0.389 | ||
| DMS3016SSSA-VB | VBsemi Elec | SO-8 | 20 | $0.2970 $0.3493 | ||
| IRF7413ATRPBF-VB | VBsemi Elec | SO-8 | 10 | $0.2970 $0.3493 | ||
| NDS8425-VB | VBsemi Elec | SO-8 | 130 | $0.2882 $0.339 | ||
| STS10N3LH5-VB | VBsemi Elec | SO-8 | 120 | $0.2935 $0.3452 | ||
| FDS6680AS-NL-VB | VBsemi Elec | SO-8 | 105 | $0.2935 $0.3452 | ||
| DMN4468LSS-13-VB | VBsemi Elec | SO-8 | 45 | $0.3721 $0.4377 | ||
| P1603BV-VB | VBsemi Elec | SO-8 | 20 | $0.3563 $0.375 | ||
| STS12NF30L-VB | VBsemi Elec | SO-8 | 20 | $0.2970 $0.3493 | ||
| STS6NF20V-VB | VBsemi Elec | SO-8 | 20 | $0.2935 $0.3452 | ||
| SI4810BDY-T1-E3-VB | VBsemi Elec | SO-8 | 50 | $0.2819 $0.3316 | ||
| BSO110N03MS G-VB | VBsemi Elec | SO-8 | 5 | $0.2970 $0.3493 | ||
| SI4134DY-T1-E3-VB | VBsemi Elec | SO-8 | 50 | $0.2935 $0.3452 | ||
| SI4812BDY-T1-E3-VB | VBsemi Elec | SO-8 | 20 | $0.2819 $0.3316 | ||
| MI4426-VB | VBsemi Elec | SO-8 | 15 | $0.2935 $0.3452 | ||
| FDS4410A-NL-VB | VBsemi Elec | SO-8 | 0 | $0.2819 $0.3316 | ||
| SI4410DYTRPBF-VB | VBsemi Elec | SO-8 | 0 | $0.4163 $0.4382 | ||
| DMN3031LSS-13-VB | VBsemi Elec | SO-8 | 0 | $0.4233 $0.4455 | ||
| IRF7811WTRPBF-VB | VBsemi Elec | SO-8 | 0 | $0.2890 $0.34 | ||
| SI4356DY-T1-E3-VB | VBsemi Elec | SO-8 | 0 | $ 0.4329 |



