LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec IRF720PBF-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
IRF720PBF-VB
LCSC Part #
C7568939
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 650V 4.5A TO-220AB
DatasheetVBsemi Elec IRF720PBF-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220AB
Operating Temperature-55℃~+150℃
Drain to Source Voltage650V
Output Capacitance(Coss)170pF
Current - Continuous Drain(Id)4.5A
Ciss-Input Capacitance1.017nF
Pd - Power Dissipation60W
Reverse Transfer Capacitance (Crss)7pF
RDS(on)1.7Ω@10V
Number1 N-channel
Gate Charge(Qg)48nC@10V
Gate Threshold Voltage (Vgs(th))3.5V
TypeN-Channel

Features

AI Translation
  • Low Gate Charge Q9 Results in Simple Drive Requirement
  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche Voltage and Current
  • Compliant to RoHS directive 2002/95/EC