Korean Hroparts Elec DC-005D-25A
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | DC-005D-25A |
| LCSC Part # | C7551075 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN PWR JACK 2.5mm x 6.4mm TH R/A |
| Datasheet | Korean Hroparts Elec DC-005D-25A |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 2.5mm | |
| Operating Temperature | -25℃~+80℃ | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 24V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Inside Contact Diameter | 2.5mm | |
| Operating Temperature | -25℃~+80℃ | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 24V |
Help & FeedbackShow similar products (0) >
In-Stock: 180
180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1841 | $ 0.92 |
| 50+ | $ 0.1446 | $ 7.23 |
| 150+ | $ 0.1277 | $ 19.16 |
| 500+ | $ 0.1065 | $ 53.25 |
| 2,500+ | $ 0.0971 | $ 242.75 |
| 5,000+ | $ 0.0914 | $ 457.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 2.5mm | |
| Operating Temperature | -25℃~+80℃ | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 24V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Inside Contact Diameter | 2.5mm | |
| Operating Temperature | -25℃~+80℃ | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 24V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DC-005C-25A | Korean Hroparts Elec | Through Hole | 490 | $0.2195 $0.2385 | ||
| DC-005E-25A | Korean Hroparts Elec | Through Hole | 50 | $0.1984 $0.2156 | ||
| DC-005-25A | Korean Hroparts Elec | Through Hole | 2,475 | $0.1401 $0.1522 | ||
| DC-005A-25A | Korean Hroparts Elec | Through Hole | 1,075 | $0.1929 $0.2473 | ||
| DC-053D-25A | Korean Hroparts Elec | Through Hole | 2,284 | $0.5006 $0.5441 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



