LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UTC UZ1084L-33-TQ3-R

Manufacturer
UTCAsian Brands
MPN
UZ1084L-33-TQ3-R
LCSC Part #
C75489
Packaging
TO-263-3
Customer #
Key Attributes
5A Adjustable/Fixed Low Dropout Linear Regulator
DatasheetUTC UZ1084L-33-TQ3-R
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerUTC
PackagingTO-263-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature0℃~+125℃
Supply Current (Iq)10mA
Output ConfigurationPositive
Output Current5A
Operating Voltage5.25V
FeaturesThermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The UTC UZ1084-ADJ/Fixed voltages are low dropout three-terminal regulators with 5A output current capability. These devices have been optimized for low voltage applications including VTT bus termination, where transient response and minimum input voltage are critical. On-chip thermal limiting provides protection against any combination of overload and ambient temperature that would create excessive junction temperatures.

Features

AI Translation
  • Fast transient response
  • Low dropout Voltage at up to 5A
  • Load regulation: 0.5% typical
  • On-chip thermal limiting

Applications

AI Translation
  • Desktop PCs, RISC and embedded processors’ supply
  • SSTL logic reference bus supply
  • Low voltage VCC logic supply
  • Battery-powered circuitry
  • Post regulator for switching supply
  • Cable and ADSL modems’ DSP core supply
  • Set Top Boxes and Web Boxes modules’ supply