UTC LD1117AL-33-TA3-A-T
| Manufacturer | UTCAsian Brands |
| MPN | LD1117AL-33-TA3-A-T |
| LCSC Part # | C75485 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | Low-dropout fixed and adjustable positive voltage regulators |
| Datasheet | UTC LD1117AL-33-TA3-A-T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | TO-220 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | TO-220 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UTC LD1117/A is a low dropout, 3-terminal positive voltage regulator designed to provide output current up to 800mA/1A. There are adjustable version (V_REF = 1.25V) and various fixed versions.
Features
AI Translation
- Low dropout voltage
- Suitable for SCSI-2 active termination if VOUT set to 2.85V
- Output current up to 0.8A for 1117 and 1.0A for 1117A
- Built-in current limit and over temperature protection
- Low current consumption
- Support MLCC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | TO-220 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | TO-220 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UTC LD1117/A is a low dropout, 3-terminal positive voltage regulator designed to provide output current up to 800mA/1A. There are adjustable version (V_REF = 1.25V) and various fixed versions.
Features
AI Translation
- Low dropout voltage
- Suitable for SCSI-2 active termination if VOUT set to 2.85V
- Output current up to 0.8A for 1117 and 1.0A for 1117A
- Built-in current limit and over temperature protection
- Low current consumption
- Support MLCC
C75485 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



