XINGLIGHT XL-DZ304SURD/2
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-DZ304SURD/2 |
| LCSC Part # | C7545655 |
| Packaging | DIP-4-2.54mm |
| Customer # | |
| Key Attributes | LED RED RED LENS TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-4-2.54mm | |
| Forward Current | 40mA | |
| Lens Color | Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 300mcd~900mcd | |
| Wavelength - Dominant | 615nm~635nm | |
| Illumination Color | Red | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 100mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-4-2.54mm | |
| Forward Current | 40mA | |
| Lens Color | Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 300mcd~900mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 615nm~635nm | |
| Illumination Color | Red | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 100mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 10.0×9.0×4.5mm
- Emitting color / encapsulant: Red / Red
- RoHS-compliant, eco-friendly
- Moisture Sensitivity Level (MSL): Level 4-5
- EIA standard packaging
- Long service life
- Reduced maintenance cost
- High efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
In-Stock: 3,520
3,520 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1794$ 0.1615 | $ 0.81 |
| 50+ | $ 0.138$ 0.1242 | $ 6.21 |
| 150+ | $ 0.1202$ 0.1082 | $ 16.23 |
| 1,000+ | $ 0.0981$ 0.0883 | $ 88.30 |
| 2,000+ | $ 0.0882$ 0.0794 | $ 158.80 |
| 5,000+ | $ 0.0823$ 0.0741 | $ 370.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-4-2.54mm | |
| Forward Current | 40mA | |
| Lens Color | Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 300mcd~900mcd | |
| Wavelength - Dominant | 615nm~635nm | |
| Illumination Color | Red | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 100mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-4-2.54mm | |
| Forward Current | 40mA | |
| Lens Color | Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 300mcd~900mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 615nm~635nm | |
| Illumination Color | Red | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 100mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 10.0×9.0×4.5mm
- Emitting color / encapsulant: Red / Red
- RoHS-compliant, eco-friendly
- Moisture Sensitivity Level (MSL): Level 4-5
- EIA standard packaging
- Long service life
- Reduced maintenance cost
- High efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
C7545655 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



