LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
LGE BC846A product image
  • BC846A thumbnail 1
  • BC846A thumbnail 2
  • BC846A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE BC846A

Manufacturer
LGEAsian Brands
MPN
BC846A
LCSC Part #
C7544878
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 65V 100mA SOT-23
DatasheetLGE BC846A
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,100
3,100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0147$ 0.0133$ 0.67
500+$ 0.0116$ 0.0105$ 5.25
3,000+$ 0.0099$ 0.0090$ 27.00
6,000+$ 0.0088$ 0.0080$ 48.00
24,000+$ 0.008$ 0.0072$ 172.80
51,000+$ 0.0075$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerLGE
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff15nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO65V
Emitter-Base Voltage VEBO6V
DC Current Gain110
Current - Collector(Ic)100mA
Pd - Power Dissipation200mW
Configuration-
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))90mV

Features

AI Translation
  • High current gain.
  • Excellent hFE linearity.
  • Low noise between 30 and 15kHz.
  • For AF input stages and driver applications.

Applications

AI Translation
  • General purpose switching and amplification.