RENESAS AT25DF041B-SSHN-T
| Manufacturer | |
| MPN | AT25DF041B-SSHN-T |
| LCSC Part # | C7543852 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4Mbit 1.65V~3.6V 104MHz SPI SOIC-8 Memory RoHS |
| Datasheet | RENESAS AT25DF041B-SSHN-T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 35ms@(4KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.25ms | |
| Standby Supply Current | 25uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 35ms@(4KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.25ms | |
| Standby Supply Current | 25uA | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5404 | $ 1.54 |
| 10+ | $ 1.2971 | $ 12.97 |
| 30+ | $ 1.1437 | $ 34.31 |
| 100+ | $ 0.9872 | $ 98.72 |
| 500+ | $ 0.9159 | $ 457.95 |
| 1,000+ | $ 0.8864 | $ 886.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 35ms@(4KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.25ms | |
| Standby Supply Current | 25uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 35ms@(4KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.25ms | |
| Standby Supply Current | 25uA | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
C7543852 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT25DF041B-SSHNHR-T | RENESAS | SOIC-8 | 8 | $ 3.2226 | ||
| AT25DF041B-SSHN-B | RENESAS | SOIC-8 | 2 | $ 1.3997 | ||
| HT25WD40ARZ | HTCSEMI | SOP-8 | 815 | $ 0.2506 | ||
| MX25R4035FM1IH1 | MXIC | SOP-8 | 24 | $ 0.6792 | ||
| AT25FF041A-SSHN-T | RENESAS | SOIC-8 | 10 | $ 0.9802 | ||
| AT45DB041E-SSHN-T | RENESAS | SOIC-8 | 4,752 | $ 1.496 | ||
| AT45DB041E-SHN-B | RENESAS | SOIC-8 | 10 | $ 2.0137 | ||
| MX25R4035FM1IL0TR | MXIC | SOP-8 | 0 | $ 1.0508 | ||
| AT45DB041E-SSHN-B | RENESAS | SOIC-8 | 0 | $ 0.3447 | ||
| AT25EU0041A-SSHN-T | RENESAS | SOIC-8 | 0 | $ 0.9085 |



