Winchen WC-PD30AE120C
| Manufacturer | WinchenAsian Brands |
| MPN | WC-PD30AE120C |
| LCSC Part # | C7543794 |
| Packaging | - |
| Customer # | |
| Key Attributes | Yes Serial Device Servers RoHS |
| Datasheet | Winchen WC-PD30AE120C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | Winchen | |
| Packaging | - | |
| Isolation | Yes |
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | Winchen |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Isolation | Yes |
Introduction
The module is designed to extract power from traditional class 5 Ethernet cable twisted pair, and meets IEEE 802.3at power Ethernet (POE) standard. This module DC/DC converter works in a wide input voltage range and low ripple low noise output. The DC/DC converter also has built - in output overload, output short circuit and overtemperature protection, and provides a 1500Vdc (input/output) electrical isolation.
Features
- Compliance with IEEE802.3at standard.
- 40V ~ 57V wide operating voltage range.
- Maximum output power up to 25W; Rated output: 12V/2A.
- The output ripple is less than 150mV.
- Conversion efficiency can be as high as 88% (input: 48V output: 12V@2A).
- With overcurrent, short circuit, under voltage, surge and other excellent reliability and circuit protection.
- Input/Output: isolate 1500Vdc.
- High reliability: The design meets the 5 million hour average failure interval.
Applications
- Video and VoIP Phone
- RFID Reader
- Multiband Access Point
- Surveillance camera
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.984 | $ 12.98 |
| 180+ | $ 5.1812 | $ 932.62 |
| 540+ | $ 5.0085 | $ 2704.59 |
| 1,080+ | $ 4.9221 | $ 5315.87 |
Standard Packaging45/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | Winchen | |
| Packaging | - | |
| Isolation | Yes |
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | Winchen |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Isolation | Yes |
Introduction
The module is designed to extract power from traditional class 5 Ethernet cable twisted pair, and meets IEEE 802.3at power Ethernet (POE) standard. This module DC/DC converter works in a wide input voltage range and low ripple low noise output. The DC/DC converter also has built - in output overload, output short circuit and overtemperature protection, and provides a 1500Vdc (input/output) electrical isolation.
Features
- Compliance with IEEE802.3at standard.
- 40V ~ 57V wide operating voltage range.
- Maximum output power up to 25W; Rated output: 12V/2A.
- The output ripple is less than 150mV.
- Conversion efficiency can be as high as 88% (input: 48V output: 12V@2A).
- With overcurrent, short circuit, under voltage, surge and other excellent reliability and circuit protection.
- Input/Output: isolate 1500Vdc.
- High reliability: The design meets the 5 million hour average failure interval.
Applications
- Video and VoIP Phone
- RFID Reader
- Multiband Access Point
- Surveillance camera
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

