hanxia HX FFC-1.0-12P-200mm
| Manufacturer | hanxiaAsian Brands |
| MPN | HX FFC-1.0-12P-200mm |
| LCSC Part # | C7543596 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 12POS 1mm |
| Datasheet | hanxia HX FFC-1.0-12P-200mm |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | hanxia | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 12P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 20cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | hanxia | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 12P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 20cm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1035$ 0.0828 | $ 0.41 |
| 50+ | $ 0.0819$ 0.0656 | $ 3.28 |
| 200+ | $ 0.0707$ 0.0566 | $ 11.32 |
| 500+ | $ 0.0626$ 0.0501 | $ 25.05 |
| 2,500+ | $ 0.0561$ 0.0449 | $ 112.25 |
| 5,000+ | $ 0.0529$ 0.0424 | $ 212.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | hanxia | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 12P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 20cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | hanxia | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 12P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 20cm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



