hanxia HX FFC-1.0-16P-150mm
| Manufacturer | hanxiaAsian Brands |
| MPN | HX FFC-1.0-16P-150mm |
| LCSC Part # | C7543583 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 16POS 1mm |
| Datasheet | hanxia HX FFC-1.0-16P-150mm |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | hanxia | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 16P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 15cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | hanxia | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 16P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 15cm |
Help & FeedbackShow similar products (0) >
In-Stock: 45
45 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1035$ 0.0518 | $ 0.26 |
| 50+ | $ 0.0819$ 0.0410 | $ 2.05 |
| 200+ | $ 0.0707$ 0.0354 | $ 7.08 |
| 500+ | $ 0.0626$ 0.0313 | $ 15.65 |
| 2,500+ | $ 0.0561$ 0.0281 | $ 70.25 |
| 5,000+ | $ 0.0529$ 0.0265 | $ 132.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | hanxia | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 16P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 15cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | hanxia | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 16P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 15cm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



