LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-JWPF-2Y-05 product image
  • HC-JWPF-2Y-05 thumbnail 1
  • HC-JWPF-2Y-05 thumbnail 2
  • HC-JWPF-2Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-JWPF-2Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-JWPF-2Y-05
LCSC Part #
C7543264
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW JWPF
Datasheetpdf iconHCTL HC-JWPF-2Y-05
Custom CablesMOQ 1pc
In-Stock: 2,046
2,046 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.624$ 0.62
10+$ 0.5054$ 5.05
30+$ 0.4469$ 13.41
100+$ 0.3884$ 38.84
500+$ 0.3527$ 176.35
1,000+$ 0.3348$ 334.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
With WingsWithout Fins
Reference SeriesJWPF
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row2
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.