LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Union Semiconductor UM810SS

Manufacturer
MPN
UM810SS
LCSC Part #
C7542913
Packaging
SOT23-3
Customer #
Key Attributes
240ms Active High 1V~10V 1 SOT23-3 Supervisors RoHS
DatasheetUnion Semiconductor UM810SS
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerUnion Semiconductor
PackagingSOT23-3
Reset Timeout240ms
output typePush-pull
Operating Temperature-40℃~+85℃
Reset Active LevelActive High
Voltage - Supply1V~10V
ChipTypeVoltage monitor
Threshold Voltage2.93V
Number of Voltages Monitored1

Introduction

AI Translation

The UM809/810 series are ultra low current, cost effective system supervisory circuits designed to monitor the power supplies in digital systems. They provide a reset signal to the host processor when necessary, offer excellent circuit reliability & low cost by eliminating external component and adjustment when used with +5V, +3.3V, +3.0V or other voltage powered circuits. The reset output is driven active within 10μs of power supply falling through the reset voltage threshold. Reset is keeping active for a minimum of 140ms after system power supply has risen above the reset threshold. Reset threshold suitable for operation with variety of supply voltage are available. UM809 has an active-low reset output while UM810 has an active-high reset output. The UM809/810 are optimized to reject fast transient glitches on the power supply line, and the reset output are guaranteed to be in the correct logic state for power supply VCC down to 1V. Each of these ICs consists of a voltage reference comparator, resistors for detector threshold setting, delay generator, output driver & hysteresis circuit. The reset threshold & time delay are fixed with high accuracy internally and does not require any external adjustment. Low supply current of 3μA (VCC = 3V) makes UM809/810 ideal for low power application. Both devices are available in 3 Pin SOT323 or SOT23 packages. A microprocessor’s (μP’s) reset input starts the μP in a known state. The UM809/810 asserts reset to prevent code-execution errors during power-up, power-down, or brownout conditions. They assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping it asserted for at least 140ms after VCC has risen above the reset threshold. The UM809/810 has a push-pull output stage.

Features

AI Translation
  • Wide Operation Voltage Range of 1V to 10V
  • Typical Quiescent Current of 3μA
  • No External Components
  • 3-Pin Small SOT323 and SOT23 Packages
  • VCC Transient Immunity
  • Correct Logic Output Guaranteed to VCC = 1.0V
  • Precision VCC Monitor for 2.5V, 3.0V, 3.3V, and 5.0V Supplies
  • Available in 2 Output Configurations Push-Pull Low Active Reset Output (UM809) Push-Pull High Active Reset Output (UM810)
  • Wide Operation Temperature: -40°C to +85°C

Applications

AI Translation
  • CPU and Logic Circuit Reset
  • Power Fail Detectors
  • Computers
  • Embedded Systems
  • Battery-Powered Equipments
  • Intelligent Instruments