kinghelm KH-FK1-B-RM-208
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-FK1-B-RM-208 |
| LCSC Part # | C7542071 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN RCPT FAKRA |
| Datasheet | kinghelm KH-FK1-B-RM-208 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Frequency range | 4GHz | |
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | - | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance | 50Ω | |
| Interface Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Frequency range | 4GHz | |
| Interface | Inner pin |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side | |
| Rated Voltage (Max) | - | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance | 50Ω | |
| Interface Diameter | - |
Help & FeedbackShow similar products (0) >
In-Stock: 93
93 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5163$ 0.3033 | $ 0.30 |
| 10+ | $ 1.2839$ 0.2568 | $ 2.57 |
| 30+ | $ 1.1376$ 0.2276 | $ 6.83 |
| 100+ | $ 0.9882$ 0.1977 | $ 19.77 |
| 500+ | $ 0.9204$ 0.1841 | $ 92.05 |
| 1,000+ | $ 0.8917$ 0.1784 | $ 178.40 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Frequency range | 4GHz | |
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | - | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance | 50Ω | |
| Interface Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Frequency range | 4GHz | |
| Interface | Inner pin |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side | |
| Rated Voltage (Max) | - | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance | 50Ω | |
| Interface Diameter | - |
Help & FeedbackShow similar products (0) >
C7542071 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



