LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

kinghelm KH-A2508-06A

Manufacturer
kinghelmAsian Brands
MPN
KH-A2508-06A
LCSC Part #
C7541717
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 6POS 2.5mm
Datasheetkinghelm KH-A2508-06A
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Pitch2.5mm
Current Rating3A
Flame Retardant RatingUL94V-0
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs6P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA46
Number of PINs Per Row6
Pin Structure1x6P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.