Megastar ZX-MX3.0-2-8PZZ
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-MX3.0-2-8PZZ |
| LCSC Part # | C7541619 |
| Packaging | Through Hole,P=3mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 16POS 3mm |
| Datasheet | Megastar ZX-MX3.0-2-8PZZ |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,P=3mm | |
| Connector Type | Through Hole | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Supplementary Features | With column | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27mm | |
| Row Spacing | 3mm | |
| Pin Structure | 2x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,P=3mm | |
| Connector Type | Through Hole | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 5A | |
| Supplementary Features | With column | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27mm | |
| Row Spacing | 3mm | |
| Pin Structure | 2x8P |
Help & FeedbackShow similar products (0) >
In-Stock: 902
902 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3442$ 0.3270 | $ 0.33 |
| 10+ | $ 0.2868$ 0.2725 | $ 2.73 |
| 30+ | $ 0.2623$ 0.2492 | $ 7.48 |
| 200+ | $ 0.2328$ 0.2212 | $ 44.24 |
| 400+ | $ 0.2197$ 0.2088 | $ 83.52 |
| 1,000+ | $ 0.2115$ 0.2010 | $ 201.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,P=3mm | |
| Connector Type | Through Hole | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Supplementary Features | With column | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27mm | |
| Row Spacing | 3mm | |
| Pin Structure | 2x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,P=3mm | |
| Connector Type | Through Hole | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 5A | |
| Supplementary Features | With column | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27mm | |
| Row Spacing | 3mm | |
| Pin Structure | 2x8P |
Help & FeedbackShow similar products (0) >
C7541619 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



