LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YANGJIE SMAJ12AQ

Manufacturer
YANGJIEAsian Brands
MPN
SMAJ12AQ
LCSC Part #
C7529423
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
12VWM 19.9VC DO-214AC(SMA)
DatasheetYANGJIE SMAJ12AQ
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYANGJIE
PackagingDO-214AC(SMA)
Clamping Voltage19.9V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)20.1A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of ChannelsSingle-channel
Voltage - Breakdown14.7V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)12V

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Available in Uni-directional and Bi-directional
  • 400 W peak pulse power capability with a 10/1000 µs waveform
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • ESD protection of data lines in accordance with IEC 61000-4-2, 30kV(Air), 30kV (Contact)

Applications

AI Translation
  • For use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, automotive, and telecommunication.