LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP6V01-E/SN

Manufacturer
MPN
MCP6V01-E/SN
LCSC Part #
C75292
Packaging
SOIC-8
Customer #
Key Attributes
300 μA auto-zero operational amplifier
DatasheetMICROCHIP MCP6V01-E/SN
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOIC-8
Output Current22mA
Number of ChannelsSingle-channel
Vos - Input Offset Voltage2uV
Slew Rate0.5V/us
Input Offset Current(Ios)30pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)50nV/℃
Quiescent Current300uA
Gain Bandwidth Product1.3MHz
FeaturesAutomatic zero stabilization;Built-in compensation;ESD Protection;Reverse-phase input protection
Input Voltage Noise Density120nV/√Hz@2.5kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Introduction

AI Translation

The MCP6V01/2/3 series op amps perform input offset voltage correction to achieve very low offset voltage and offset voltage drift. These devices feature a high gain bandwidth product (1.3MHz, typical) for effective suppression of switching noise. They are unity-gain stable, free of 1/f noise, and offer good PSRR and CMRR. These products operate from a single supply as low as 1.8V while consuming 300μA per amplifier (typical) of quiescent current. The MCP6V01/2/3 op amps are available as a single op amp (MCP6V01), a single op amp with chip select (CS) functionality (MCP6V03), and a dual op amp (MCP6V02). They are designed using an advanced CMOS process.

Features

AI Translation
  • High DC Precision:
    • VOS Drift: ±50nV/°C (max)
    • VOS: ±2μV (max)
    • AOL: 130dB (min)
    • PSRR: 130dB (min)
    • CMRR: 130dB (min)
    • Eni: 2.5μVP-P (typ), f = 0.1Hz to 10Hz
    • Eni: 0.79μVP-P (typ), f = 0.01Hz to 1Hz
  • Low Power and Low Supply Voltage:
    • IQ: 300μA/amplifier (typ)
    • Wide supply voltage range: 1.8V to 5.5V
  • Ease of Use:
    • Rail-to-rail input/output
    • Gain bandwidth product: 1.3MHz (typ)
    • Unity-gain stable
  • Available in single and dual op-amp configurations
  • Single op-amp with chip select (CS) function

Applications

AI Translation
  • Portable instruments
  • Sensor conditioning
  • Temperature measurement
  • DC offset correction
  • Medical instrumentation