LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MSKSEMI RT9193-28GB-MS

Manufacturer
MSKSEMIAsian Brands
MPN
RT9193-28GB-MS
LCSC Part #
C7528823
Packaging
SOT-23-5
Customer #
Key Attributes
High-precision, low-noise, fast-response low-dropout linear regulator
DatasheetMSKSEMI RT9193-28GB-MS
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackagingSOT-23-5
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)70uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage9V
FeaturesEnable control;Over Current Protection;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The RT9193 series are high-accuracy, low-noise, fast-response LDO linear regulators fabricated using CMOS process technology. These regulators integrate a built-in fixed reference voltage, error correction circuit, current limiting circuit, phase compensation circuit, and low on-resistance MOSFET, achieving high ripple rejection, low output noise, fast-response, and low dropout performance.

The RT9193 series is compatible with ceramic capacitors that are smaller in size compared to their capacitance equivalents, and does not require a 0.1 pF bypass capacitor, further saving board space and reducing cost. With high-accuracy output stability and fast transient response to handle load current fluctuations, it is especially suited for handheld devices and RF products.

By controlling the CE pin on the chip, the output can be shut down. The quiescent current after shutdown is only 1 µA (typ.), significantly reducing power consumption.

Features

AI Translation
  • High output voltage accuracy: ±2.0%
  • Selectable output voltage: 1.2V - 3.6V
  • Ultra-low quiescent current (Typ. = 70uA)
  • Ultra-low shutdown current (Typ. = 1uA)
  • Excellent line regulation: Typ. = 0.2%/V
  • High load capability: Iout = 300mA at Vin = 4.3V and Vout = 3.3V
  • Built-in overcurrent protection and load short-circuit protection
  • Compatible with ceramic capacitors
  • Package: SOT-23-5

Applications

AI Translation
  • Smartphones/mobile phones, Bluetooth and other RF products
  • Digital cameras/camcorders
  • Portable consumer devices
  • Battery-powered equipment