LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
FG TC-6615K-19.0 product image
  • TC-6615K-19.0 thumbnail 1
  • TC-6615K-19.0 thumbnail 2
  • TC-6615K-19.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG TC-6615K-19.0RoHS

Manufacturer
FGAsian Brands
MPN
TC-6615K-19.0
LCSC Part #
C7528785
Packaging
Through Hole,6.1x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 2.6N TH R/A
Datasheetpdf iconFG TC-6615K-19.0
In-Stock: 470
470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
2+$ 0.1027$ 0.0822$ 0.16
20+$ 0.081$ 0.0648$ 1.30
60+$ 0.0701$ 0.0561$ 3.37
500+$ 0.062$ 0.0496$ 24.80
1,000+$ 0.0554$ 0.0444$ 44.40
2,000+$ 0.0522$ 0.0418$ 83.60
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerFG
PackagingThrough Hole,6.1x6mm
Voltage Rating12V
Switching Life50,000 cycles
with BracketWith Bracket
Width6mm
Installation MethodRight Angle
PressForce2.6N
Termination StylePC Pin
Actuator StyleRound Button
Length6.1mm
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum2
Multiple2
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Smooth actuation, no jamming, normal circuit switching
  • No cracks or damage on switch appearance
  • Service life: 50,000 ~ 70,000 cycles
  • Actuation force: <30g
  • Operating force: 50,000 ~ 70,000 cycles
  • Withstand voltage: AC230V, AC250V/5
  • Insulation resistance: >100MΩ
  • Contact resistance: ≤30mΩ
  • Rated load: DC12V 50mA
  • Operating temperature: -25 ~ +85°C