FG TC-6615Z-9.0-260
| Manufacturer | FGAsian Brands |
| MPN | TC-6615Z-9.0-260 |
| LCSC Part # | C7528763 |
| Packaging | Through Hole,7.5x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.6N TH R/A |
| Datasheet | FG TC-6615Z-9.0-260 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole,7.5x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | With Bracket | |
| Width | 6.2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Actuator Style | Round Button | |
| Length | 7.3mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole,7.5x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | With Bracket | |
| Width | 6.2mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Actuator Style | Round Button | |
| Length | 7.3mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 970
970 In stock, ships now
Minimum: 2Multiple: 2Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 2+ | $ 0.0537$ 0.0430 | $ 0.09 |
| 20+ | $ 0.0428$ 0.0343 | $ 0.69 |
| 60+ | $ 0.0373$ 0.0299 | $ 1.79 |
| 200+ | $ 0.0331$ 0.0265 | $ 5.30 |
| 1,000+ | $ 0.0298$ 0.0239 | $ 23.90 |
| 2,000+ | $ 0.0282$ 0.0226 | $ 45.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole,7.5x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | With Bracket | |
| Width | 6.2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Actuator Style | Round Button | |
| Length | 7.3mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole,7.5x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | With Bracket | |
| Width | 6.2mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Actuator Style | Round Button | |
| Length | 7.3mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



