Lian Xin Technology XDWF-0151WT-08P
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | XDWF-0151WT-08P |
| LCSC Part # | C7527607 |
| Packaging | SMD,P=1.5mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 1.5mm |
| Datasheet | Lian Xin Technology XDWF-0151WT-08P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD,P=1.5mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Supplementary Features | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD,P=1.5mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
Help & FeedbackShow similar products (0) >
In-Stock: 135
135 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0874$ 0.0437 | $ 0.22 |
| 50+ | $ 0.0691$ 0.0346 | $ 1.73 |
| 150+ | $ 0.0599$ 0.0300 | $ 4.50 |
| 1,000+ | $ 0.0531$ 0.0266 | $ 26.60 |
| 2,000+ | $ 0.0476$ 0.0238 | $ 47.60 |
| 5,000+ | $ 0.0448$ 0.0224 | $ 112.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD,P=1.5mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Supplementary Features | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD,P=1.5mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



