hanxia HX KFC-V-107-8.5S
| Manufacturer | hanxiaAsian Brands |
| MPN | HX KFC-V-107-8.5S |
| LCSC Part # | C7527464 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST 500mA 16V |
| Datasheet | hanxia HX KFC-V-107-8.5S |
| RoHS Compliance | 6 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | hanxia | |
| Packaging | Through Hole | |
| Length | 6.45mm | |
| Current Rating (DC) | 10mA;- | |
| Width | 3mm | |
| Voltage Rating (DC) | 3V | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPST | |
| Voltage Rating (AC) | - | |
| Switch Height | 8.6mm | |
| Life | 30,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | hanxia | |
| Packaging | Through Hole | |
| Length | 6.45mm | |
| Current Rating (DC) | 10mA;- | |
| Width | 3mm | |
| Voltage Rating (DC) | 3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPST | |
| Voltage Rating (AC) | - | |
| Switch Height | 8.6mm | |
| Life | 30,000 cycles |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | hanxia | |
| Packaging | Through Hole | |
| Length | 6.45mm | |
| Current Rating (DC) | 10mA;- | |
| Width | 3mm | |
| Voltage Rating (DC) | 3V | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPST | |
| Voltage Rating (AC) | - | |
| Switch Height | 8.6mm | |
| Life | 30,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | hanxia | |
| Packaging | Through Hole | |
| Length | 6.45mm | |
| Current Rating (DC) | 10mA;- | |
| Width | 3mm | |
| Voltage Rating (DC) | 3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPST | |
| Voltage Rating (AC) | - | |
| Switch Height | 8.6mm | |
| Life | 30,000 cycles |
Help & FeedbackShow similar products (0) >
C7527464 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



