XKB Connection X25064HI-06D56-PTSN
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X25064HI-06D56-PTSN |
| LCSC Part # | C7525464 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | 1x6P 250V 1 Pressure fitting head 6 2.5mm Free Hanging 2A P=2.5mm Free Hanging, Panel Mount RoHS |
| Datasheet | XKB Connection X25064HI-06D56-PTSN |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | P=2.5mm | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating | 250V | |
| colour | White | |
| Number of Rows | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Connector Type | Pressure fitting head | |
| Number of PINs Per Row | 6 | |
| Contact Plating | Tin | |
| Pitch | 2.5mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | P=2.5mm | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating | 250V | |
| colour | White | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Connector Type | Pressure fitting head | |
| Number of PINs Per Row | 6 | |
| Contact Plating | Tin | |
| Pitch | 2.5mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 2A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 880
880 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5605 | $ 0.56 |
| 10+ | $ 0.4487 | $ 4.49 |
| 30+ | $ 0.3936 | $ 11.81 |
| 100+ | $ 0.3386 | $ 33.86 |
| 500+ | $ 0.3046 | $ 152.30 |
| 1,000+ | $ 0.2884 | $ 288.40 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | P=2.5mm | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating | 250V | |
| colour | White | |
| Number of Rows | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Connector Type | Pressure fitting head | |
| Number of PINs Per Row | 6 | |
| Contact Plating | Tin | |
| Pitch | 2.5mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | P=2.5mm | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating | 250V | |
| colour | White | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Connector Type | Pressure fitting head | |
| Number of PINs Per Row | 6 | |
| Contact Plating | Tin | |
| Pitch | 2.5mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 2A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



