VBsemi Elec FDS9431A-NL-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDS9431A-NL-VB |
| LCSC Part # | C7525027 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 13A SO-8 |
| Datasheet | VBsemi Elec FDS9431A-NL-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 13A | |
| Pd - Power Dissipation | 19W | |
| RDS(on) | 15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC@8V | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 13A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 19W | |
| RDS(on) | 15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC@8V | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Portable devices
- Load switch
- Battery switch
- Charger switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 13A | |
| Pd - Power Dissipation | 19W | |
| RDS(on) | 15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC@8V | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 13A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 19W | |
| RDS(on) | 15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC@8V | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Portable devices
- Load switch
- Battery switch
- Charger switch
C7525027 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



